Arduino, Ethernet Shield 2
- RS Stock No.:
- 8732285
- Mfr. Prt No.:
- A000024
- Brand:
- Arduino
![Logo for Arduino](https://media.rs-online.com/h_40/brand/M2899-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
![RoHS logo](https://www.rs-online.vn/wp-content/themes/seahorse/images/rohs-logo.jpg)
![RoHS trusted logo](https://www.rs-online.vn/wp-content/themes/seahorse/images/rohs-trusted-logo.gif)
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8732285 |
Product description | Arduino, Ethernet Shield 2 |
Manufacturer / Brand | Arduino |
Manufacturer part number | A000024 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8732285 |
Product description | Arduino, Ethernet Shield 2 |
Manufacturer / Brand | Arduino |
Manufacturer part number | A000024 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 8, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Arduino Shields & Add-On Boards
Our range of shields and add-on boards can add the extra functionality you need by attaching on top of or plugging into an Arduino board. Functionality ranges from adding motion sensing, power management, motors and displays to connecting your devices via Ethernet, GSM, WiFi and USB. There are also options for more flexible prototyping.
Arduino Ethernet Shield 2 with/without PoE
The Arduino Ethernet Shield 2 comes in 2 versions: one with PoE (8732294) and one without PoE (8732285). The shields have been designed to integrate rapid internet connection into designs that use Arduino boards. Other shields can be stacked right on top of the ethernet shield, allowing for optimum functionality integration in designs. Both shields feature the Wiznet W5500 ethernet chip that provide an IP stack that supports TCP and UDP protocols. The W5500 also supports up to 8 socket connections at once.
How is version 2 different to previous versions?
Version 2 features an on-board microSD card slot as a pose to a standard size SD card.The upgraded version 2 also has a higher Arduino board compatibility — the previous version does not support the Mega board.
What do I need to use this version 2 shield?
All you need is an Arduino board, a 5 V operating voltage (this will come from the Arduino board), an ethernet controller, 10/100 Mb connection speed and and connection with an Arduino via an SPI port.
Features & Benefits of the Ethernet Shield 2
•W5500 ethernet chip
•Dimensions: 2.7 x 2.1 ins
•MicroSD card slot/card reader
•Re-set controller
•RJ45 ethernet jack
•5 status LEDs
You can download the new Arduino IDE at arduino.org/downloads
Specifications
Attribute | Value |
Brand | Arduino |
Revision | V2.0 |
Product Name | Ethernet Shield 2 |
Processor Part Number | A000024 |