Yuasa 12V NPL100-12 Sealed Lead Acid Battery – 100Ah

RS Stock No.:
2066114
Mfr. Prt No.:
NPL100-12
Brand:
Yuasa

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2066114
Product description Yuasa 12V NPL100-12 Sealed Lead Acid Battery - 100Ah
Manufacturer / Brand Yuasa
Manufacturer part number NPL100-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand Yuasa
Nominal Voltage 12 V
Construction VRLA
Dimensions 407 x 172 x 240 mm
Sub Range Yuasa
Capacity 100 Ah
Designed for Cyclic Application No
Designed High Rate Application No
Checking stock...
VND
15,772,006.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
115,772,006.00
*price per unit indicative
"Yuasa 12V NPL100-12 Sealed Lead Acid Battery - 100Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products