Keithley 6487/E Bench Digital Picoammeter

RS Stock No.:
7600301
Mfr. Prt No.:
6487/E
Brand:
Keithley

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7600301
Product description Keithley 6487/E Bench Digital Picoammeter
Manufacturer / Brand Keithley
Manufacturer part number 6487/E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Keithley

Keithley 6487 Picoammeter/Voltage Source

Measuring low DC currents may demand more than a digital multimeter can deliver. Electrometers measure low currents but have circuitry and functions which build up cost. The Keithley 6487 Picoammeter/Voltage Source combines the economy and ease-in-use of a digital multimeter with low current sensitivity close to that of an electrometer. With eight current measurement ranges and high speed autoranging, the 6487 can measure currents from 20fA to 20mA, take measurements at speeds up to 1000 readings per second and source voltage from 200μV to 505V.

SUPPLIED_WITH : ground connection cable - banana to screw-lug, pro

Features and Benefits

10fA resolution
5-digit resolution
<200μV burden voltage
Alternating Voltage method ohms measurements
Automated voltage sweeps for I-V characterisation
Floating measurements up to 500V
Up to 1000 readings/second
Built-in Model 487 emulation mode
IEEE-488 and RS-232 interfaces
Analog output
Digital I/O

What does it include?

Ground Connection Cable - Banana to Screw-Lug
Protective Shield/Cap (3 Lug)
Safety Interlock Plug
Low Noise Triax Input Cable, 1M
High-Voltage Banana Cable Set


Specifications

Attribute Value
Brand Keithley
Best AC Current Accuracy ±0.03% + 400 fA
Width 214 mm
Length 369 mm
AC Current Measurement Resolution 10 fA ac
Dimensions 90 x 214 x 369 mm
Best DC Voltage Accuracy ±0.1% + 1 mV
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage
Multimeter Type Bench
True RMS No
Best AC Voltage Accuracy ±0.1% + 1 mV
Minimum Operating Temperature 0 °C
Height 90 mm
DC Current Measurement Resolution 10 fA dc
Model Number p 6487/E
Weight 4.7 kg
Absolute Maximum DC Current Measurement 20 mA dc
Best DC Current Accuracy ±0.03% + 400 fA
Absolute Maximum AC Current Measurement 20 mA ac
Display Type Digital
Maximum Operating Temperature +50 °C
Checking stock...
VND
257,955,010.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1257,955,010.00
*price per unit indicative
"Keithley 6487/E Bench Digital Picoammeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products