Keithley DMM7510 Bench Digital Multimeter
- RS Stock No.:
- 8493832
- Mfr. Prt No.:
- DMM7510
- Brand:
- Keithley
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8493832 |
Product description | Keithley DMM7510 Bench Digital Multimeter |
Manufacturer / Brand | Keithley |
Manufacturer part number | DMM7510 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8493832 |
Product description | Keithley DMM7510 Bench Digital Multimeter |
Manufacturer / Brand | Keithley |
Manufacturer part number | DMM7510 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Keithley
Keithley DMM7510 7-digit Graphical Sampling Multimeter
Keithley DMM7510 7 digit precision graphical sampling digital multimeter is a high-resolution multimeter. The DMM7510 combines all the advantages of a precision digital multimeter with a touch screen display, high-speed performance and high resolution digitiser. The whole package provides you with one of the first graphical sampling digital multimeters. This multimeter gives you unprecedented flexibility of signal analysis together with ease in observing, interacting with and exploring measurements using 'pinch and zoom'. The DMM7510 with pA-level sensitivity and 1Msample/s sampling accurately measures ultra-low sleep mode currents and transmit drain currents for wireless devices.
SUPPLIED_WITH :
Features and Benefits:
3 to 7 digit resolution
14 PPM basic one-year DCV accuracy
100mV, 1Ω and 10μA ranges for sensitivity to measure low level signals
Accurate low resistance measurements with offset-compensated ohms, four-wire and dry circuit functions
Capture and display waveforms or transients with 1MS/s digitizer
Large internal memory buffer
Auto-calibration feature
5-inch, high resolution touchscreen interface
Front panel USB memory port
Additional Features:
Best accuracy, low noise
Digitising rate 1000000 reading/s
Measures current drain in all IoT devices operating states
Capture μA sleep mode currents
Transmit currents up to 1 A combining sensitive and fast current measurements
Measures low signals with high sensitivity
Captures and stores more than 27 million readings
Observe, interact with and explore measurements
Connectivity GPIB / USB (TMC) LAN (LXI)
What Is Included?
Test Leads
USB Cable
TSO-Link/Ethernet cable
CD Documentation and qucik start guide plus
Test script builder software
KickStart Startup software
LabVIEW and IVI Drivers
Specifications
Attribute | Value |
Brand | Keithley |
Width | 255 mm |
Length | 425 mm |
Absolute Maximum Resistance Measurement | 1 GΩ |
Absolute Maximum Capacitance Measurement | 1 mF |
AC Current Measurement Resolution | 1 nA ac |
Maximum Frequency | 500 kHz |
Dimensions | 425 x 255 x 106 mm |
DC Voltage Measurement Resolution | 10 nV dc |
Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature |
Multimeter Type | Bench |
Best Temperature Measurement Accuracy | ±0.06 (4-Wire) °C, ±0.75 (3-Wire) °C |
Resistance Measurement Resolution | 100 nΩ |
True RMS | Yes |
Best Capacitance Measurement Accuracy | 0.4+0.1 % |
Minimum Operating Temperature | 0 °C |
Capacitance Measurement Resolution | 0.1 pF |
Height | 106 mm |
DC Current Measurement Resolution | 1 µA dc |
AC Voltage Measurement Resolution | 0.1 µV ac |
Model Number p | DMM7510 |
Battery Life | 3 yr |
Weight | 4.1 kg |
Absolute Maximum DC Current Measurement | 10 A dc |
Absolute Maximum AC Current Measurement | 10 A ac |
Temperature Measurement Resolution | 0.01 °C |
Absolute Maximum Temperature Measurement | +850 °C |
Absolute Maximum AC Voltage Measurement | 700 V ac |
Absolute Maximum DC Voltage Measurement | 1000 V dc |
Display Type | Digital |
Maximum Operating Temperature | +50 °C |