Fluke 805 Vibration Meter – Acceleration, Displacement, Velocity

RS Stock No.:
8111397
Mfr. Prt No.:
FLUKE 805 FC
Brand:
Fluke
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
RS stock number 8111397
Product description Fluke 805 Vibration Meter - Acceleration, Displacement, Velocity
Manufacturer / Brand Fluke
Manufacturer part number FLUKE 805 FC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fluke Connect 805 Vibration Meter

Fluke 805 vibration meter measures overall machine vibrations, bearing vibrations and temperature simultaneously. In order to ensure measurement repeatability, the device makes use of an innovative sensor that checks the force applied to the tip before the vibration measurement starts.
The overall vibrations levels are compared to pre programmed alarm levels and machine condition is provided in four stages.
Bearing condition is assessed automatically with crest factor plus parameter. With the use of this parameter it is not needed to know the shaft diameter and rotational speed of the bearing, neither the bearing class.
Temperature measurements are conducted touchless with an infrared sensor.
All measured values can be stored and exported to an MS Excel template to create trend plots that help to predict the machine- and bearing condition
The unit has an audio out for listening to machine noise and a LED light torch to make dark measurement spots visible.

SUPPLIED_WITH : USB cable, storage case, belt holster, quick refer

• Sensor tip design minimises measurement variations
• Low & high frequency ranges
• USB connection enables data export to Excel
• Trending in Excel using built-in templates
• Overall vibration measurement (10 Hz to 1,000 Hz)
• Colored lighting system indicates pressure needed to be take measurements
• Memory: Up to 3500 measurements
• Operating temperature: -20 → 50°C

What makes the Fluke 805 the most reliable vibration screening device available?

• Innovative sensor and sensor tip design helps minimize measurement variations caused by device angle or contact pressure
• Four-level severity scale assesses urgency of problems for overall vibration and bearing condition
• Exportable data via USB
• Trending in Excel using built-in templates
• Overall vibration measurement (10 Hz to 1,000 Hz) for acceleration, velocity and displacement units of
measurement for a wide variety of machines
• Crest Factor+ feature provides reliable bearing assessment using direct sensor tip measurements between 4,000 Hz and 20,000 Hz
• Temperature measurement with Spot IR Sensor increases diagnostic capabilities
• On-board memory holds and saves up to 3,500 measurements
• Audio output for listening to bearing tones directly
• External accelerometer support for hard to reach locations
• Flashlight for viewing measurement locations in dark areas

Features

• Innovative sensor
• Red-Green LED feedback
• Crest Factor plus (CF+)
• Overall vibration assessment
• Trending in 805 XL template
• Overall vibrations, CF+ and temp
• LED torch
• Audio output

Benefits

• Ensures measurement repeatability
• Clear visual distant feedback on measurement process, without looking at the display
• Assessment of bearing condition without entering any bearing dimension nor rotational speed.
• Empirical machine vibration alarm levels are programmed in 805 and help to judge the machine condition.
• Straight forward excel template that creates automatically a trend plot on each vibration parameter measured. Easy to use and no installation hassles.
• Measured simultaneously which saves you time
• Even when environment gets dark, the onboard LED illuminates the point of measurement
• Listen to machine noise

Fluke CONNECT™

Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)


Specifications

Attribute Value
Brand Fluke
Maximum Acceleration 100 g
Minimum Operating Temperature -20 °C
Model Number p 805
Battery Type AA
Measurement Parameters Acceleration, Displacement, Velocity
Maximum Operating Temperature +50 °C
Checking stock...
VND
86,659,800.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
186,659,800.00
*price per unit indicative
"Fluke 805 Vibration Meter - Acceleration, Displacement, Velocity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products