Duracell Alkaline 1.5V, N Battery
- RS Stock No.:
- 7174010
- Mfr. Prt No.:
- MN9100 P2 RS
- Brand:
- Duracell

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7174010 |
Product description | Duracell Alkaline 1.5V, N Battery |
Manufacturer / Brand | Duracell |
Manufacturer part number | MN9100 P2 RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Duracell N-Type Battery
Duracell batteries leads the way in quality and consistently outperforms leading brands. This alkaline N size battery offers a 1.5 V nominal voltage, 825 mAh and -20°C to 54°C operating temperature range. Suitable for the home or professional applications.
Features and Benefits
• High power output delivery
• Low self-discharge rate
• Anti-reverse polarity protection
• High chemical resistance rate
• No leaks
• Ease of use
• Long storage life
• Twin Pack
Typical applications
• Car alarms
• Security devices
• Key fobs
• Cameras
• GPS trackers
FAQ’s
Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children
Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
Specifications
Attribute | Value |
Brand | Duracell |
Size | N |
Nominal Voltage | 1.5 V |
Dimensions | 12 x 30.2 mm |
Terminal Type | Standard |
Capacity | 825 mAh |
Chemistry | Alkaline |