KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series

RS Stock No.:
1354012
Mfr. Prt No.:
TAJA106K016RNJ
Brand:
AVX

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1354012
Product description KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
Manufacturer / Brand AVX
Manufacturer part number TAJA106K016RNJ
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
RS stock number 1354012
Product description KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series
Manufacturer / Brand AVX
Manufacturer part number TAJA106K016RNJ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TAJ Standard Series 2.5 to 16Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator


Specifications

Attribute Value
Brand AVX
Capacitance 10 µF
Technology Electrolytic
Maximum Operating Temperature +125 °C
Equivalent Series Resistance 3 Ω
Voltage 16 V dc
Length 3.2 mm
Electrolyte Type Solid
Package/Case 1206 (3216M)
Tolerance Plus +10 %
Surge Voltage 13 V dc @ +125 °C, 20 V dc @ +85 °C
Depth 1.6 mm
Dielectric Material Family Tantalum
Minimum Operating Temperature -55 °C
Dissipation Factor 6 %
Leakage Current 1.6 μA
Series TAJ
Mounting Type Surface Mount
Terminal Type SMT
Height 1.6 mm
Tolerance Minus -10 %
Polarised Polar
Lead Pitch 1.1 mm
Dimensions 3.2 x 1.6 x 1.6 mm
Tolerance ±10 %
Checking stock...
VND
6,014,194.00
Out of stock
Price Reel (1 Reel of 2000)
Reel(s)Per Reel(VND)Per Unit(VND)
16,014,194.003,007.10
*price per unit indicative
"KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 16V dc, TAJ Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products