Red Lion DT8 Rate Meter Counter, 5 Digit, 10Hz, 9 → 28 V dc

RS Stock No.:
9055535
Mfr. Prt No.:
DT800000
Brand:
Red Lion

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9055535
Product description Red Lion DT8 Rate Meter Counter, 5 Digit, 10Hz, 9 → 28 V dc
Manufacturer / Brand Red Lion
Manufacturer part number DT800000
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
RS stock number 9055535
Product description Red Lion DT8 Rate Meter Counter, 5 Digit, 10Hz, 9 → 28 V dc
Manufacturer / Brand Red Lion
Manufacturer part number DT800000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 8, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Red Lion
Supply Voltage 9 → 28 V dc
Output / Interface Voltage
Meter Accuracy ±0.01 %
Cutout Height 33 mm
Reset Method No Reset
Series DT8
Cutout Width 68 mm
Depth 35.1 mm
Meter Type Electronic
Cutout Size 68 x 33 mm
Display Type LCD
Mounting Type Panel Mount
Connection Type Screw Clamp Terminal
Approvals CE, EN 61010-1, IEC 1010-1, IEC 529, IP65 (Face Only), Type 4X (Face Only), UL50
Input Type Logic, Voltage
Maximum Operating Temperature +60 °C
Number of Digits 5
Minimum Operating Temperature 0 °C
Backlighting Yes
Maximum Count Frequency 10 Hz
Function Rate Meter
Digit Height 15.2 mm
Checking stock...
VND
6,464,468.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,464,468.00
*price per unit indicative
"Red Lion DT8 Rate Meter Counter, 5 Digit, 10Hz, 9 → 28 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products