Coba Europe Anti-Slip COBASwitch Electrical Safety Mat 15000V BS921/1976 900mm x 1m x 9mm

RS Stock No.:
4716248
Mfr. Prt No.:
SM010031
Brand:
COBA
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
RS stock number 4716248
Product description Coba Europe Anti-Slip COBASwitch Electrical Safety Mat 15000V BS921/1976 900mm x 1m x 9mm
Manufacturer / Brand COBA
Manufacturer part number SM010031

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Electrical Insulation Safety Matting

Switchboard matting
Provides safety for operatives against electrical shocks
For use in front of switchboards and high voltage equipment
Slip-resistant fine fluted surface
Made from extremely hard wearing rubber
Tested to 15 kV rms


Specifications

Attribute Value
Brand COBA
Thickness 9 mm
Maximum Operating Voltage 15000 V
Range COBASwitch
Working Voltage 650 V
Colour Black
Mat Material Rubber
Surface Type Ribbed
Length 1 m
Anti-Slip Yes
Standards Met BS921/1976
Width 900 mm
Checking stock...
VND
4,395,846.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,395,846.00
*price per unit indicative
"Coba Europe Anti-Slip COBASwitch Electrical Safety Mat 15000V BS921/1976 900mm x 1m x 9mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products