STAHLWILLE 3/8 in Square Drive Electromechanical Torque Wrench, 6 → 60Nm 9 x 12mm

RS Stock No.:
1278048
Mfr. Prt No.:
96501006
Brand:
STAHLWILLE
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
RS stock number 1278048
Product description STAHLWILLE 3/8 in Square Drive Electromechanical Torque Wrench, 6 → 60Nm 9 x 12mm
Manufacturer / Brand STAHLWILLE
Manufacturer part number 96501006

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

MANOSKOP® 714R Electro-Mechanical Angle-Controlled Torque Wrenches

Introducing the MANOSKOP® 714R series electro-mechanical torque wrenches from Stahlwille. These torque wrenches are designed to provide the ultimate in accuracy to ensure that nuts and bolts are tightened and fastened to the correct specifications

Why would choose these torque wrenches?

It is very important to tighten to the correct angle as well as torque, Stahlwille wrenches offer both of these features and include electronic measurement with a familiar mechanical click, clockwise and anticlockwise tightening ratchet and 4 measuring modes;
• Torque
• Angle
• Torque-angle
• Angle-torque

Accuracy

Stahlwille torque wrenches eliminate any uncertainty and guarantees readings are accurate.

Key Features

• Easy to read Digital display
• Automatic switch over to angle controlled measurement
• Logging function – store readings and archive on a PC
• Efficient
• Safe work

Features and Benefits

• High-definition colour display
• Side-mounted indicator lamps
• Freely configurable menu structure.
• 3 function modes: cut-out, peak hold (indicating mode with peak value) and track (indicating mode with current value)
• Micro USB interface
• Quick release safety lock change system for insert tools
• Programme up to 200 settings in up to 25 pre-set sequences
• Automatic notification of next calibration date
• Units of measure: Nm, ftlb, inlb
• Clockwise and anticlockwise tightening
• Ergonomically designed handle
• Resistance to oils, grease, fuels and brake fluid.
• Supplied with software, USB cable and batteries
• Calibration certificates (torque, angle)

Torques Wrench Options

• 1 to 10 Nm, 1/ 4in drive = RS stock no: 127-8045
• 2 to 20 Nm, 1/ 4in drive = RS stock no: 127-8046
• 4 to 40 Nm, 1/ 4in drive = RS stock no: 127-8047
• 6 to 60 Nm, 3/ 8in drive = RS stock no: 127-8048
• 10 to 100 Nm, 1/ 2in drive = RS stock no: 127-8049
• 20 to 200 Nm, 1/ 2in drive = RS stock no: 127-8050
• 40 to 400 Nm, 3/ 4in drive = RS stock no: 127-8051

FAQ’s
What drive sizes are available?

Drives sizes available are 1/ 4in, 3/8 in, 1/ 2in and 3/ 4in. (square drive)

Note

Torque wrenches are precise measuring devices which require care in handling. Always place the tool in the storage box after use. Do not use cheater bars, hammers, or any other damaging object. All torque wrenches should be recalibrated at least once a year, more frequently depending on usage.


Specifications

Attribute Value
Brand STAHLWILLE
Torque Range 6 → 60 Nm
Drive Size 3/8 in
Insert Size 9 x 12 mm
Overall Length 393 mm Electromechanical
Type Electromechanical
Accuracy ±1 (Angle) %, ±2 (Torque) %
Scale Graduations 0.1 Nm, 1 Nm
Drive Shape Square
Checking stock...
VND
46,144,258.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
146,144,258.00
*price per unit indicative
"STAHLWILLE 3/8 in Square Drive Electromechanical Torque Wrench, 6 → 60Nm 9 x 12mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products