Sibille GLE 41 Insulating Beige Latex Electrical Insulating Gloves, Size 10, Large, 2 Gloves
- RS Stock No.:
- 1314733
- Mfr. Prt No.:
- GLE41-4/10
- Brand:
- Sibille
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1314733 |
Product description | Sibille GLE 41 Insulating Beige Latex Electrical Insulating Gloves, Size 10, Large, 2 Gloves |
Manufacturer / Brand | Sibille |
Manufacturer part number | GLE41-4/10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Latex Electrical Insulating Gloves Class 4
The latex insulating gloves have an ergonomic shape plus are lightly powdered on the inside to ensure the gloves are easy to slip on and off. Due to the gloves natural latex base they offer you high dielectric characteristics. The gloves must be used with a leather over glove for mechanical protection.
Features & Benefits:
• Glove Class 4
• Used for operating voltage 36000 V ac
• Mechanical resistance with leather over glove
• High dielectric characteristics
• Ergonomic shape
• Lightly powdered
• Easy to slip on and off
• Natural latex base
• Must be used with leather over glove
• Length 410 mm
• Colour – Beige
• Cut Edges
• Category RC
Various sizes available:
Size 8 - RS Stock no: 131-4731
Size 9 - RS Stock no: 131-4732
Size 10 - RS Stock no: 131-4733
Size 11 - RS Stock no: 131-4734
Specifications
Attribute | Value |
Brand | Sibille |
Glove Size | 10, Large |
Number of Gloves | 2 |
Primary Glove Application | Electrical Protection |
Range | GLE 41 Insulating |
Glove Material | Latex |
Main Colour of Glove | Beige |