Camloc Stainless Steel Gas Strut, with Ball & Socket Joint 200mm Stroke Length
- RS Stock No.:
- 3469569
- Mfr. Prt No.:
- SXY1A8A800002
- Brand:
- Camloc Gas Springs
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3469569 |
Product description | Camloc Stainless Steel Gas Strut, with Ball & Socket Joint 200mm Stroke Length |
Manufacturer / Brand | Camloc Gas Springs |
Manufacturer part number | SXY1A8A800002 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Camloc Stainless Steel Swift & Sure Gas Springs
These gas springs are produced in 316L stainless steel to offer extremely high corrosion resistance in more extreme environments, such as marine, industrial and coastal. The rod surface is specially prepared for additional hardness and these stainless steel Swift & Sure gas springs have been subjected to over 1,000 hours of salt spray testing.
Features:
High corrosion resistance ideal for external applications
Rod and tube manufactured in 316L stainless steel
Special surface finish for additional hardness and corrosion resistance
Specifications
Attribute | Value |
Brand | Camloc Gas Springs |
Piston Diameter | 10 mm |
Maximum Force | 1200 N |
End Connector | Ball & Socket Joint |
End Connector Material | Stainless Steel |
Minimum Force | 150 N |
Stroke Length | 200 mm |
Cylinder Material | Stainless Steel |
Rod Diameter | 23 mm |