Chauvin Arnoux CA8336 Power Quality Analyser
- RS Stock No.:
- 7999067
- Mfr. Prt No.:
- P01160591
- Brand:
- Chauvin Arnoux

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7999067 |
Product description | Chauvin Arnoux CA8336 Power Quality Analyser |
Manufacturer / Brand | Chauvin Arnoux |
Manufacturer part number | P01160591 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
CA8336 Qualistar Plus Power and Energy Quality Analyser (EU Version)
Designed for maintenance and test departments working in industrial or administrative buildings, the CA 8336 QualiStar Plus can be used to obtain a snapshot of the main features characterizing the quality of the electrical network. Easy to handle and compact, the QualiStar+ offers a large number of calculated values and several processing functions.
Note
Battery Pack included
SUPPLIED_WITH : Bag for accessories, 5 x 4 mm banana voltage leads
For sizing electrical installations or troubleshooting switching faults, the CA 8336 Power Quality Analyser is equipped with Inrush and TrueInrush functions
The CA 8336 captures and records all the parameters, transients, alarms and waveforms simultaneously
Large colour TFT screen for easy reading
TRMS AC+ DC voltage up to 1000 V
TRMS AC+ DC current: 5 mA to 10 kA depending on sensors
Frequency
Power values: W, VA, var, VAD, PF, DPF, cos φ, tan φ
Energy values: Wh, varh, VAh, VADh, BTU, TEP, toe, Joule
Harmonics from 0 to the 50th order, phase, expert mode
Transients: up to 210
Flicker (Pst and Plt)
Inrush with waveform over a period >10 minutes
TrueInrush function
Recording of a selection of parameters at the maximum sampling rate for 2 weeks to several years
Alarms: 10000 of 40 different types
Peak detection
Vectorial representation
Available in more than 27 languages
IP53 / IK08
USB communication
IEC 61000-4-30 Class B
Current clamps are available separately
Specifications
Attribute | Value |
Brand | Chauvin Arnoux |
Power Source | Battery, Mains |
Width | 180 mm |
Absolute Maximum Power Measurement | 10 mW |
Length | 240 mm |
Maximum Frequency | 69 Hz |
Minimum Frequency | 40 Hz |
Dimensions | 240 x 180 x 55 mm |
Maximum Voltage | 1000 V |
Absolute Maximum Current Measurement | 100 A ac, 100 A ac/dc, 200 A ac, 1000 A ac, 1300 A ac/dc, 10000 A ac |
Interface Type | USB |
Minimum Operating Temperature | 0 °C |
Height | 55 mm |
Model Number p | CA8336 |
Best Current Measurement Accuracy | ±(0.5 % + 2 mA) |
Battery Life | 13 h |
Weight | 1.9 kg |
Measurement Type | Current, Inrush Current, Voltage |
Number of Phases | 1, 3 |
Battery Type | Rechargeable NiMH |
Measurement Standards | EN50160, IEC 61000-4-30 |
Best Voltage Measurement Accuracy | ±(0.5 % + 200 mV) |
Display Type | Colour, TFT LCD |
Maximum Operating Temperature | +50 °C |