EA Elektro-Automatik Electronic Load, EA-EL 9000 B, EA-EL 9080-340 B , 0 → 340 A, 0 → 80 V, 0 →

RS Stock No.:
9093553
Mfr. Prt No.:
EA-EL 9080-340 B
Brand:
EA Elektro-Automatik

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9093553
Product description EA Elektro-Automatik Electronic Load, EA-EL 9000 B, EA-EL 9080-340 B , 0 → 340 A, 0 → 80 V, 0 →
Manufacturer / Brand EA Elektro-Automatik
Manufacturer part number EA-EL 9080-340 B
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
RS stock number 9093553
Product description EA Elektro-Automatik Electronic Load, EA-EL 9000 B, EA-EL 9080-340 B , 0 → 340 A, 0 → 80 V, 0 →
Manufacturer / Brand EA Elektro-Automatik
Manufacturer part number EA-EL 9080-340 B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 4, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

EA-EL 9000B Series 3U Electronic Loads with Multi-function Controller

EA-EL 9000B Series 19" 3U conventional electronic loads are adjustable and programmable. They come equipped with a high performance FPGA (Field Programmable Gate Array) controller with 16-bit resolution. EA-EL 9000B features include a flexible DC input range for use at high voltage or high current as required, within the nominal power rating. The TFT touch panel has an easy-to-operate intuitive menu structure. This integrates multiple functions such as a function generator with default wave forms (e.g. sinus, square, trapezoidal, ramp, arbitrary), memory, alarm manager and user profiles. It displays U/I/R/P values with 4-digit resolution. The DC input is highly stable and filtered with 0...100% adjustable parameters, very dynamic (30μs) and generates no ripple (FET linear technology). For external automated control, 9000B models have an on-board isolated 0-5V/0-10V analog and USB interface. An intelligent plug’n play slot allows retrofitting optionally-available interface modules such as CANopen, Ethernet, Profibus and Modbus. EA-EL 9000B is an excellent choice for demanding load testing, to provide for reproducible test data, and is suitable for automated system integration to form heavy-duty load banks.

Note

Interface modules available separately: Profibus, EA-IF-AB-PBUS ( 801-1263 ); RS232, EA-IF-AB-RS232 ( 801-1269 ); CANopen, EA-IF-AB-CANO ( 801-1272 ); DeviceNet, EA-IF-AB-DNET ( 801-1275 ); Modbus-TCP 2P, EA-IF-AB-MBUS2P ( 801-1279 ); ProfiNet 2P, EA-IF-AB-PNET2P ( 801-1281 ); Ethernet 2P, EA-IF-AB-ETH2P ( 801-1288 )

1.2kW to 7.2kW
0-80V, 0-200V, 0-360V, 0-500V, 0-750V DC
0-20A up to 0-510A depending on model
FPGA controlled and programmable
Isolated analog 0-5V/0-10V & USB interface on board
Operation modes CV, CC, CP, CR, battery discharge mode
Integrated sequencer with default waveforms, memory, alarm manager, user profiles
TFT touch panel (64,000 colours) and setting encoders (intuitive easy-to-operate HMI)
Plug’n play digital interface slot (many optional interfaces e.g. Ethernet, CANopen, Profibus)
Control software "ea-power-control pro" for automated testing & data logging
Housing 19" 3U for all power ratings up to 7.2kW
True master-slave parallel operation with summary function, stackable to create heavy duty load racks
Input voltage 115/230V∼ 50/60Hz
Housing 19" rack 3U, dimensions 485 x 133 x 510 mm deep (including terminals)

Features

For laboratory use in R&D and industry, for low noise and highly dynamic applications
Automated load test benches and burn-in rooms
Programmed/sequenced dynamic load testing and aging simulation of DC sources of any kind e.g. battery chargers, telecom power supplies, industrial and laboratory power supplies, open-frame/built-in power supplies
Programmed/sequenced load testing of DC sources such as PV modules (solar arrays), car and truck alternators, electric vehicle motors (operating in generator mode)
Discharging of all types of energy storage devices such as batteries (Li, Pb, Ni-Cad, Ni-MH) capacitors and fuel cells
Programmed/sequenced testing of semiconductors, passive and active electronic components such us rectifiers, fuses, transistors (IGBT, FET), contacts, diodes, circuit breakers

Applications


Specifications

Attribute Value
Brand EA Elektro-Automatik
Load Type Programmable
Constant Wattage Mode Range 0 → 4800 W
Constant Voltage Mode Range 0 → 80 V
Constant Current Mode Range 0 → 340 A
Constant Resistance Mode Range 0.02 → 7.5 Ω
Rack Units 3 U
Series EA-EL 9000 B
Checking stock...
VND
190,455,232.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1190,455,232.00
*price per unit indicative
"EA Elektro-Automatik Electronic Load, EA-EL 9000 B, EA-EL 9080-340 B , 0 → 340 A, 0 → 80 V, 0 →" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products