Yuasa 12V NPW45-12 Sealed Lead Acid Battery – 8.5Ah
- RS Stock No.:
- 7074966
- Mfr. Prt No.:
- NPW45-12
- Brand:
- Yuasa

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7074966 |
Product description | Yuasa 12V NPW45-12 Sealed Lead Acid Battery - 8.5Ah |
Manufacturer / Brand | Yuasa |
Manufacturer part number | NPW45-12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Yuasa NPW45-12 VRLA Battery
Introducing the NPW45-12 lead-acid battery from Yuasa. This lead acid rechargeable battery is specially designed for applications requiring high rate discharge. The high-quality rechargeable sealed lead acid battery ensures that no electrolyte leakages occur from the case or terminals. This battery is almost maintenance-free with a perfectly sealed construction and the recombination of gases within the cell.
The valve regulated design of this battery is equipped with a safe low-pressure venting system, which releases excess gases and automatically reseals should there be a build-up of gas within the battery due to overcharging.
Features & Benefits
• Sealed Lead-acid (SLA)
• EUROBAT classification: 3 to 5 years
• Absorbed Glass Matt (AGM) technology with no free acid
• Gas recombination technology
• Good recovery from deep discharge
• Used in any orientation except continuously inverted
Specification
• Length: 151 mm
• Width: 65 mm
• Height: 97.5 mm
• Weight: 2.7 kg
• Nominal Voltage: 12V
• Capacity: 8.5Ah
Operating Temperature Range
• Storage (in fully charged condition) -20°C to +40°C
• Charge -0°C to +40°C
• Discharge -15°C to +50°C
Typical Applications
• Alarm Systems
• Communication Equipment
• Emergency Lighting
• Fire and Security Systems
• Golf Trolleys
Terminal Type
• Faston F2 Quickfit / Release
AGM Lead Acid Batteries Vs Gel Cell Batteries
Absorbed Glass Mat
These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the battery is broken no free liquid leaks out.
AGM batteries are preferred when a larger number of amps are required. The life expectancy remains excellent in most cases if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.
Gel Cell Batteries
These batteries contain silica type gel, which is a thick paste-like material. It allows the electrons to flow between plates but will not leak in a gel battery if the case is broken.
Gel Cell Batteries don't offer the same power capacity as per the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer premature failure.
FAQ's
Is a lead Acid Rechargeable Battery Harmful?
Lead-Acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed always.
What state of charge will the battery be in when delivered?
The NP range will have 90% to 95% of charge approximately, we do recommend charging prior to use.
How to dispose of Lead Acid Batteries?
Lead-acid batteries do contain hazardous chemicals, so recycling is the only way to dispose of them.
Recycle responsibly. A wide range of schemes are available.
Specifications
Attribute | Value |
Brand | Yuasa |
Nominal Voltage | 12 V |
Construction | AGM |
Brand Range | NP |
Dimensions | 151 x 65 x 94 mm |
Terminal Type | Faston F2 |
Capacity | 8.5 Ah |
Weight | 2.7 kg |
Designed for Cyclic Application | No |
Eurobat Classification | 3 to 5 Years |
Designed High Rate Application | Yes |
Operating Temperature Range | -15 → +50 °C |