MHH Engineering 1/4 in Square Drive Slipping Torque Wrench Stainless Steel, 2 → 10Nm

RS Stock No.:
0252264
Mfr. Prt No.:
056040
Brand:
MHH Engineering
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
RS stock number 0252264
Product description MHH Engineering 1/4 in Square Drive Slipping Torque Wrench Stainless Steel, 2 → 10Nm
Manufacturer / Brand MHH Engineering
Manufacturer part number 056040

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Slipper Torque Wrench

A versatile range of adjustable, calibrated torque wrenches based on the proven 'slip free' principal that ensures a fastener cannot be over tightened.

Incorporate a micrometer style fine adjustment with a positive locking system to ensure fast, easy and accurate setting
Non length dependent and automatic resetting after the wrench slips free eliminates the possibility of over tightening
Accuracy and repeatability of ±6% minimum in accordance with ISO6789:2003
Robust design with stainless steel head, and coated Aluminium handle


Specifications

Attribute Value
Torque Range 2 → 10 Nm
Brand MHH Engineering
Type Slipping
Accuracy ±6 %
Scale Graduations 0.1 Nm
Drive Shape Square
Material Stainless Steel
Drive Size 1/4 in
Overall Length 195 mm Slipping
Checking stock...
VND
13,634,902.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
113,634,902.00
*price per unit indicative
"MHH Engineering 1/4 in Square Drive Slipping Torque Wrench Stainless Steel, 2 → 10Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products