Idec XW1E Emergency Stop Push Button Panel Mount, 22mm Cutout, 4NC, IP65

RS Stock No.:
8337026
Mfr. Prt No.:
XW1E-BV404M-R
Brand:
Idec

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8337026
Product description Idec XW1E Emergency Stop Push Button Panel Mount, 22mm Cutout, 4NC, IP65
Manufacturer / Brand Idec
Manufacturer part number XW1E-BV404M-R
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
RS stock number 8337026
Product description Idec XW1E Emergency Stop Push Button Panel Mount, 22mm Cutout, 4NC, IP65
Manufacturer / Brand Idec
Manufacturer part number XW1E-BV404M-R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Idec
Colour Red
IP Rating IP65
Head Diameter 40 mm
Push Button Shape Round
Cutout Diameter 22 mm
Contact Configuration 4NC
Dimensions 38.6 x 38.6 x 80.7 mm
Height 38.6 mm
Reset Method Twist to Reset
Series XW1E
Depth 80.7 mm
Push Button Material Plastic
Length 38.6 mm
Head Style Round
Mounting Type Panel Mount
Normal State Configuration 4NC
Illuminated No
Checking stock...
VND
1,619,706.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,619,706.00
*price per unit indicative
"Idec XW1E Emergency Stop Push Button Panel Mount, 22mm Cutout, 4NC, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products