Tektronix TCP0020 Current Clamp, 5mm
- RS Stock No.:
- 7962696
- Mfr. Prt No.:
- TCP0020
- Brand:
- Tektronix
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 7962696 |
Product description | Tektronix TCP0020 Current Clamp, 5mm |
Manufacturer / Brand | Tektronix |
Manufacturer part number | TCP0020 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Tektronix |
Bandwidth | 50 MHz |
Model Number p | TCP0020 |
Safety Category Level | CAT II |
Best Accuracy | ±1 %, ±3 % |
Safety Category Voltage | 150 V, 300 V |
Probe Type | AC/DC |
Maximum Conductor Size | 5 mm |
Safety Category | CAT II 150 V, CAT II 300 V |
Series | TCP |