SEGGER J-Trace PRO for Cortex M

RS Stock No.:
1311324
Mfr. Prt No.:
8.18.00 J-Trace PRO for Cortex M
Brand:
SEGGER

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1311324
Product description SEGGER J-Trace PRO for Cortex M
Manufacturer / Brand SEGGER
Manufacturer part number 8.18.00 J-Trace PRO for Cortex M
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
RS stock number 1311324
Product description SEGGER J-Trace PRO for Cortex M
Manufacturer / Brand SEGGER
Manufacturer part number 8.18.00 J-Trace PRO for Cortex M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

J-Trace PRO Probe

J-Trace PRO for Cortex-M enables continuous streaming trace via its Gigabit Ethernet interface, lifting the limitations of internal buffers and slow data transmission. J-Trace PRO can capture complete traces over long periods - thereby enabling the recording of infrequent, hard-to-reproduce bugs. It also offers extended trace features, such as code coverage and execution profiling.

SUPPLIED_WITH : Ethernet cable, USB cable, 0.05in 20-pin ribbon tr

Supported Processors

• ARM Cortex-M0/M0+/M1/M3/M4/M7

Features

• Supports Streaming Trace (trace data sent to PC/debugger in real time, unlimited trace buffer)
• Full J-Link functionality
• Gigabit Ethernet interface via RJ45 socket
• USB 2.0 HS interface (480MBit/s)
• Target interface: JTAG/SWD 20-pin, JTAG/SWD + Trace 19-pin
• JTAG speed: 50MHz
• Supports Cortex-M devices up to 150MHz ETM trace clock (300MHz CPU clock)
• Supports ARM Embedded Trace Macrocell (ETM)
• Supports ARM Embedded Trace Buffer (ETB)
• Supports ARM Micro Trace Buffer (MTB)
• 64MB on-board trace buffer for legacy one-shot tracing mode
• Dimensions: 123 x 68 x 30mm
• Free software updates, 2 years of support


Specifications

Attribute Value
Brand SEGGER
Kit Name J-Trace PRO for Cortex M
For Use With Flash microcontrollers
Product Type Programmer
Checking stock...
VND
52,798,070.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
152,798,070.00
*price per unit indicative
"SEGGER J-Trace PRO for Cortex M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products