e2s BEXS110 Red 32 Tone Electronic Sounder, 24 V dc, 117dB at 1 Metre, Surface Mount, IP67

RS Stock No.:
4731095
Mfr. Prt No.:
BEXS110DFDC024AB1A1R
Brand:
e2s
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
RS stock number 4731095
Product description e2s BEXS110 Red 32 Tone Electronic Sounder, 24 V dc, 117dB at 1 Metre, Surface Mount, IP67
Manufacturer / Brand e2s
Manufacturer part number BEXS110DFDC024AB1A1R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand e2s
IP Rating IP67
Application Type Sounder
Diameter 181 mm
Minimum Temperature -50 °C
Housing Colour Red
Maximum Decibel 110 dB
Series BEXS110
Housing Material Marine Grade Aluminium
Mounting Style Surface Mount
Decibels at 1 Metre 117 dB
Hazardous Area Certification ATEX
Maximum Temperature +70 °C
Supply Voltage 24 V dc
Minimum Decibel 72 dB
Number Of Tones 32
Current Type DC
Checking stock...
VND
27,001,502.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
127,001,502.00
*price per unit indicative
"e2s BEXS110 Red 32 Tone Electronic Sounder, 24 V dc, 117dB at 1 Metre, Surface Mount, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products