SolaHD SDN-C DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 20A 480W
- RS Stock No.:
- 8913317
- Mfr. Prt No.:
- SDN20-24-100C
- Brand:
- SolaHD
![Logo for SolaHD](https://media.rs-online.com/h_40/brand/M3281-01.jpg)
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
RS stock number | 8913317 |
Product description | SolaHD SDN-C DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output, 20A 480W |
Manufacturer / Brand | SolaHD |
Manufacturer part number | SDN20-24-100C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PH
Product Details
Specifications
Attribute | Value |
Brand | SolaHD |
Standards Met | ATEX, CE, cRUus, cULus, IECEx, RoHS Compliant |
Input Voltage | 85 → 264 V ac |
Series | SDN-C |
Height | 123 mm |
Power Rating | 480 W |
Maximum Temperature | +60 °C |
Mounting Type | DIN Rail Mount |
Width | 127 mm |
Depth | 127 mm |
Minimum Temperature | -25 °C |
Ripple And Noise | <100 mV Pk-Pk |
Output Voltage | 24 V dc |
AC or DC Output Voltage | dc |
MTBF | >450000 h |
Output Current | 20 A |
AC or DC Input Voltage | ac, dc |
Special Features | Active Power Factor Correction, High MTBF Means High Reliability and Long Life, Highly Efficient Switching Technology |
Number of Outputs | 1 |
Electrical Phase | 1 |