Megger MIT320, Insulation & Continuity Tester, 1000V dc, 999MΩ, CAT III 600V
- RS Stock No.:
- 5167710
- Mfr. Prt No.:
- MIT320-EN
- Brand:
- Megger
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
RS stock number | 5167710 |
Product description | Megger MIT320, Insulation & Continuity Tester, 1000V dc, 999MΩ, CAT III 600V |
Manufacturer / Brand | Megger |
Manufacturer part number | MIT320-EN |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | Megger |
Minimum Operating Temperature | -10 °C |
Height | 78 mm |
Maximum Insulation Resistance Measurement | 999 MΩ |
Test Current | 1 mA |
Model Number p | MIT320 |
Battery Life | 5000 5-Second Tests |
Weight | 980 g |
Safety Category Level | CAT III |
Safety Category Voltage | 600 V |
Battery Type | AA |
Safety Category | CAT III 600 V |
Display Type | LCD |
Power Source | Battery |
Length | 203 mm |
Maximum Test Voltage | 1000 V dc |
Plug Type | Type G - British 3-pin |
Tester Type | Insulation & Continuity Tester |
Maximum Operating Temperature | +60 °C |
Width | 148 mm |
Minimum Test Voltage | 250 V |
Dimensions | 203 x 148 x 78 mm |