TDK-Lambda Embedded Switch Mode Power Supply (SMPS), 24V dc, 125A, 3kW Enclosed
- RS Stock No.:
- 1263515
- Mfr. Prt No.:
- TPS3000-24
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1263515 |
Product description | TDK-Lambda Embedded Switch Mode Power Supply (SMPS), 24V dc, 125A, 3kW Enclosed |
Manufacturer / Brand | TDK-Lambda |
Manufacturer part number | TPS3000-24 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1263515 |
Product description | TDK-Lambda Embedded Switch Mode Power Supply (SMPS), 24V dc, 125A, 3kW Enclosed |
Manufacturer / Brand | TDK-Lambda |
Manufacturer part number | TPS3000-24 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 28, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Switch Mode - TDK-Lambda
TDK-Lambda TPS3000 Switch Mode Industrial Power Supplies
TPS3000 embedded switch mode power supplies (SMPS) offer output power up to 3.2 kW in a 2U high package with 3 phase supply input. Typical applications for these embedded SMPS include general purpose industrial, test and measurement, communications and defence and aerospace.
APPROVALS : UL/CSA60950-1, EN60950-1, CE mark for LVD and RoHS
Features and Benefits
Fully regulated
Wide range adjustable output
Voltage and current programming
-40°C (start up) to +70°C operation
< 92% efficiency
PMBus communication
Built in O-Ring FET for parallel operation
Versatile application and global use
Flexible control options
Suitable for rugged environments
Easy system cooling
Easier system monitoring
Suitable for N + 1 redundancy
Remote voltage and current programming
400/440/480 V ac (nominal) input 3 phase Delta or Wye
Specifications
Attribute | Value |
Brand | TDK-Lambda |
Mounting Type | Rack Mount |
Width | 107 mm |
Number of Outputs | 1 |
Package Type | Enclosed |
Input Voltage | 350 → 528 V ac |
Depth | 84.4 mm |
Minimum Temperature | -40 °C |
Efficiency | 92.5 % |
Weight | 2.7 kg |
Output Voltage | 24 V dc |
Maximum Temperature | +70 °C |
Output Current | 125 A |
Length | 327 mm |
Power Rating | 3 kW |