Kestrel KESTREL 1000 Rotary Vane 40m/s Max Air Velocity Air Velocity Anemometer

RS Stock No.:
2339546
Mfr. Prt No.:
KESTREL 1000
Brand:
Kestrel
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
RS stock number 2339546
Product description Kestrel KESTREL 1000 Rotary Vane 40m/s Max Air Velocity Air Velocity Anemometer
Manufacturer / Brand Kestrel
Manufacturer part number KESTREL 1000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Kestrel 1000 Hand Held Wind Meter

From Kestrel, the 1000 series rotating vane anemometer designed for measuring wind speed. The entry-level meter provides accurate wind speed readings without compromising on functionality and performance. With a fully sealed IP67 electronics enclosure the robust instrument even floats if accidentally dropped in water. Constructed from impact resistant plastic and corrosion proof materials the Kestrel 1000 anemometer is ideal for any outdoor enthusiast.

Compact in design the Kestrel 1000 utilises high precision bearings and a lightweight rotating impeller to deliver exact airflow measurements even at lower wind speeds. Microprocessor technology automatically counts the number of revolutions per second to calculate the wind speed. Final measurements are plainly shown in 9mm high digits on the liquid crystal display.

The operation is straightforward, with 3 easy to use buttons, data can be viewed in average, current or maximum displays. The buttons also provide a data hold function. Auto switch off of the device, 45 minutes after the last key press helps to preserve battery life.

SUPPLIED_WITH : Coin cell CR2032, lanyard, clip on protective hard

Features and Benefits

• Wind speed, Maximum Wind Speed, Average wind speed
• Compact, portable hand-held design
• Manufactured from high-quality impact resistant materials
• Large easy to read display
• Built-in data hold function
• Precision jewel mounted, user-replaceable impeller
• Suitable for low-velocity air flow
• Long life lithium CR2032 battery supplied (user replaceable)
• Includes a protective cover, lanyard and battery

Applications

Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. Essential for reporting, forecasting, planning and more importantly health and safety. Some of the more common applications are

• HVAC - Vital for checking airflow
• Building and construction - Essential for health and safety around cranes, scaffolding and roofing. Gusting wind is potentially hazardous
• Sport and recreation – Wind direction and wind speed is crucial for sailing and windsurfing
• Aviation testing – Airflow and wind speed is fundamental for aerodynamic design
• Calibration laboratories - Testing and calibrating old and new sensors
• Education - Helps with the understanding of airflow experiments and environmental studies

FAQ

Q - Are there any accessories or replacement parts available?
A - Yes there are several accessories and replacement parts available for the Kestrel series of rotating vane anemometers
• Replacement impeller 233-9552
• Replacement batteries 866-0672
• Tripod Clamp 540-876


Specifications

Attribute Value
Brand Kestrel
Battery Type CR2032
Measurement Parameters Air Velocity
Maximum Operating Temperature +55 °C
Probe Type Rotary Vane
Air Velocity Resolution 0.1 m/s
Model Number p KESTREL 1000
Battery Life 300 h
Power Source Battery
Width 42 mm
Length 122 mm
Best Air Velocity Accuracy ±3 %
Maximum Air Velocity 40 m/s
Minimum Operating Temperature -10 °C
Height 20 mm
Weight 65 g
Checking stock...
VND
4,649,792.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,649,792.00
*price per unit indicative
"Kestrel KESTREL 1000 Rotary Vane 40m/s Max Air Velocity Air Velocity Anemometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products