Eaton 650VA Rack Mount UPS Uninterruptible Power Supply, 230V Output, 420W – Line Interactive

RS Stock No.:
8239394
Mfr. Prt No.:
5P650iR
Brand:
Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8239394
Product description Eaton 650VA Rack Mount UPS Uninterruptible Power Supply, 230V Output, 420W - Line Interactive
Manufacturer / Brand Eaton
Manufacturer part number 5P650iR
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
RS stock number 8239394
Product description Eaton 650VA Rack Mount UPS Uninterruptible Power Supply, 230V Output, 420W - Line Interactive
Manufacturer / Brand Eaton
Manufacturer part number 5P650iR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Eaton 5P UPS Uninterruptible Power Supply

The new Eaton 5P range features the next generation of 650VA-1550VA line-interactive uninterruptible power supply (UPS) with advanced LCD and energy metering features. The Eaton 5P is the perfect UPS to provide protection for IT and networking devices such as servers, switches, routers and storage devices. The power supply is available in tower or rack format.

Application Guide & Use of UPS

Features and Benefits

• Next-generation graphical LCD display shows a range of information including status and measurements on a single screen (in seven languages)
• Navigation keys make the power supply device easy to use
• The Eaton UPS system is energy efficient with up to 98% efficiency
• Serial and USB connectivity are available
• Advanced battery management (ABM) on Eaton UPS power supplies allows for a 50% extension of battery life
• 3 years warranty on electronics, 2 years on battery
• Pure Sinewave output
• Switched outlet groups
• Optional hot-swap maintenance bypass module for batteries

What is an Uninterruptible Power Supply used for?

An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software.


Specifications

Attribute Value
Brand Eaton
Mounting Type Rack Mount
Number of Outlets 8
Current Rating 10 A
Input Voltage 160 → 294 V
Model Eaton 5P
Backup Time 9 min
Output Voltage 230 V
VA Rating 650 VA
Type Line Interactive
Length 438 mm
Width 364 mm
Depth 43.2 mm
Power Rating 420 W
Checking stock...
VND
19,577,122.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
119,577,122.00
*price per unit indicative
"Eaton 650VA Rack Mount UPS Uninterruptible Power Supply, 230V Output, 420W - Line Interactive" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products