DT-8806 Infrared Thermometer, Max Temperature 60°C, ±0.3°C, Centigrade, Fahrenheit

RS Stock No.:
2010208
Mfr. Prt No.:
DT-8806H
Brand:
NEUTRAL

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2010208
Product description DT-8806 Infrared Thermometer, Max Temperature 60°C, ±0.3°C, Centigrade, Fahrenheit
Manufacturer / Brand NEUTRAL
Manufacturer part number DT-8806H
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
RS stock number 2010208
Product description DT-8806 Infrared Thermometer, Max Temperature 60°C, ±0.3°C, Centigrade, Fahrenheit
Manufacturer / Brand NEUTRAL
Manufacturer part number DT-8806H

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand NEUTRAL
Absolute Maximum Temperature Measurement 60 °C
Best Accuracy ±0.3°C
Model Number p DT-8806
Temperature Scale Centigrade, Fahrenheit
Data Storage Yes
Distance to Spot Ratio 8:1
Suitable for Body Measurement Yes
Weight 400 g
Height 43 mm
Width 77 mm
Absolute Minimum Temperature Measurement 0 °C
Length 149 mm
Checking stock...
VND
981,640.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1981,640.00
*price per unit indicative
"DT-8806 Infrared Thermometer, Max Temperature 60°C, ±0.3°C, Centigrade, Fahrenheit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products