Enersys 12V RSAMP3727 Sealed Lead Acid Battery – 16Ah

RS Stock No.:
5339729
Mfr. Prt No.:
RSAMP3727
Brand:
Enersys
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
RS stock number 5339729
Product description Enersys 12V RSAMP3727 Sealed Lead Acid Battery - 16Ah
Manufacturer / Brand Enersys
Manufacturer part number RSAMP3727

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Enersys
Nominal Voltage 12 V
Construction Pure Lead
Brand Range Enersys Genesis
Dimensions 181.6 x 76.2 x 167.9 mm
Terminal Type M6
Capacity 16 Ah
Weight 6.1 kg
Flame Resistant Yes
Designed for Cyclic Application Yes
Operating Temperature Range -40 → +80 °C
Designed High Rate Application Yes
Checking stock...
VND
8,717,972.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,717,972.00
*price per unit indicative
"Enersys 12V RSAMP3727 Sealed Lead Acid Battery - 16Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products