Aoip Instrumentation TC6621 Temperature Calibrator
- RS Stock No.:
- 5083690
- Mfr. Prt No.:
- TC6621
- Brand:
- Aoip Instrumentation
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
RS stock number | 5083690 |
Product description | Aoip Instrumentation TC6621 Temperature Calibrator |
Manufacturer / Brand | Aoip Instrumentation |
Manufacturer part number | TC6621 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
Attribute | Value |
Brand | Aoip Instrumentation |
L Type Thermocouple Maximum Temperature | +900 °C |
Best Accuracy | ±0.02% + 3 μV |
Weight | 306 g |
E Type Thermocouple Minimum Temperature | -250 °C |
B Type Thermocouple Minimum Temperature | +400 °C |
Thermocouple Type | B, C, E, J, K, L, N, R, S, T, U |
T Type Thermocouple Maximum Temperature | +400 °C |
B Type Thermocouple Maximum Temperature | +1820 °C |
T Type Thermocouple Minimum Temperature | -250 °C |
Width | 85 mm |
K Type Thermocouple Temperature Range | -250 → +1372 °C |
S Type Thermocouple Temperature Range | -50 → +1768 °C |
U Type Thermocouple Temperature Range | -200 → +600 °C |
T Type Thermocouple Temperature Range | -250 → +400 °C |
J Type Thermocouple Temperature Range | -210 → +1200 °C |
R Type Thermocouple Temperature Range | -50 → +1768 °C |
E Type Thermocouple Temperature Range | -250 → +1000 °C |
B Type Thermocouple Temperature Range | +400 → +1820 °C |
L Type Thermocouple Temperature Range | -200 → +900 °C |
Dimensions | 157 x 85 x 45 mm |
J Type Thermocouple Maximum Temperature | +1200 °C |
R Type Thermocouple Maximum Temperature | +1768 °C |
Height | 45 mm |
Model Number p | TC6621 |
L Type Thermocouple Minimum Temperature | -200 °C |
Length | 157 mm |
R Type Thermocouple Minimum Temperature | -50 °C |
S Type Thermocouple Maximum Temperature | +1768 °C |
E Type Thermocouple Maximum Temperature | +1000 °C |
S Type Thermocouple Minimum Temperature | -50 °C |
Calibrator Type | Thermocouple Calibrator |
K Type Thermocouple Minimum Temperature | -250 °C |
U Type Thermocouple Maximum Temperature | +600 °C |
Temperature Scale | Centigrade |
U Type Thermocouple Minimum Temperature | -200 °C |
K Type Thermocouple Maximum Temperature | +1372 °C |
Resolution | 0.05 (E) °C, 0.05 (J) °C, 0.05 (K) °C, 0.05 (L) °C, 0.05 (Mo) °C, 0.05 (N) °C, 0.05 (NiMo/NiCo) °C, 0.05 (Plantine) °C, 0.05 (T) °C, 0.05 (U) °C, 0.1 (B) °C, 0.1 (C) °C, 0.1 (R) °C, 0.1 (S) °C, 0.2 (T) °C |