Wago 3-Way Non-Fused Terminal Block, 32A, Spring Cage Terminals, 28 → 12 AWG

RS Stock No.:
4751437
Mfr. Prt No.:
222-413
Brand:
Wago

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4751437
Product description Wago 3-Way Non-Fused Terminal Block, 32A, Spring Cage Terminals, 28 → 12 AWG
Manufacturer / Brand Wago
Manufacturer part number 222-413
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
RS stock number 4751437
Product description Wago 3-Way Non-Fused Terminal Block, 32A, Spring Cage Terminals, 28 → 12 AWG
Manufacturer / Brand Wago
Manufacturer part number 222-413

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

222 Series Terminal Blocks

The component in this series offers an all-rounder connection solution for solid, stranded and fine-stranded conductors with different cross sections. Ensuring practical, fast and safe connections for different types and sizes of wiring or conductors.

Features & Benefits

Fast and safe connecting
No tools needed

Product Application Information

Fast and safe connections for mains power or automotive wiring such as light fixtures, speakers and gates.


Specifications

Attribute Value
Brand Wago
Termination Method Spring Cage
Series 222 Series
Fused No
Wire Size 28 → 12 AWG
Material Polyamide
Voltage Rating 600 V
Number of Ways 3
Maximum Operating Temperature +85 °C
Current Rating 32 A
Contact Material Steel
Checking stock...
VND
183,136.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1183,136.0018,313.60
*price per unit indicative
"Wago 3-Way Non-Fused Terminal Block, 32A, Spring Cage Terminals, 28 → 12 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products