EATON ELLIPSE PRO 1600 DIN SHUKO UPS
- RS Stock No.:
- 8239376
- Brand:
- Eaton

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8239376 |
Product description | EATON ELLIPSE PRO 1600 DIN SHUKO UPS |
Manufacturer / Brand | Eaton |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Eaton Ellipse PRO UPS Uninterruptible Power Supplies
The Eaton Ellipse PRO range of uninterruptible power supplies are the perfect solution for the backup supply of power to data centres and offices. Featuring line-interactive technology specifically developed for the power protection and surge protection of workstations running demanding applications. The LCD screen on the Eaton Ellipse PRO UPS system provides clear information on its status and measurements and allows easy configuration of UPS settings. Eco control power outlets enable high-efficiency energy savings of up to 20% and include advanced surge reduction (ASR).
Application Guide & Use of UPS
Features and Benefits
• The UPS system features a conveniently compact and easy to install design suitable for any office environment and can be rack mount or wall mount with the appropriate accessory kit.
• Delivers clean output with automatic voltage regulation (AVR with buck and boost)
• Protects data connections such as Ethernet, internet and telephone lines
• Up to 8 outlets to connect your PC and peripherals
• USB port and Eaton UPS companion software that enables safe system shutdown, energy usage metering and easy configuration of UPS settings
• The UPS power supply battery self-tests automatically at regular intervals, ensuring early detection when it’s time for a replacement.
Available in 650VA to 1600VA power ratings.
• The device has a three-year warranty, including the battery.
Advanced protection for:
• Workstations
• Network devices
• Peripherals
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software. Uninterruptable power supplies ensure mission-critical data loss can be prevented.
Specifications
Attribute | Value |
Brand | Eaton |
Mounting Type | Rack Mount, Tower |
Number of Outlets | 8 |
Width | 82 mm |
Current Rating | 10 A |
Input Voltage | 165 → 285 V |
Model | Eaton Ellipse PRO |
Backup Time | 9 min |
Output Voltage | 230 V |
VA Rating | 1600 VA |
Type | Line Interactive |
Length | 390 mm |
Depth | 275 mm |
Power Rating | 1 kW |