FLIR ETS320 Thermal Imaging Camera, -20 → +250 °C, 320 x 240pixel
- RS Stock No.:
- 1356220
- Mfr. Prt No.:
- 63950-1001
- Brand:
- FLIR

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1356220 |
Product description | FLIR ETS320 Thermal Imaging Camera, -20 → +250 °C, 320 x 240pixel |
Manufacturer / Brand | FLIR |
Manufacturer part number | 63950-1001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
FLIR ETS320 Test Bench Thermal Camera
FLIR ETS320 infrared camera is a professional, affordable solution designed for hands-free laboratory testing. Ideal for reducing test times and improving product design for electronic board and device evaluation. The ETS320 uses infrared to detect design flaws that materialise as heat. Which is an important indicator of how a system is functioning. The ETS320 uses thermal imaging to help engineers and test technicians collect accurate, reliable data in seconds and analyse it quickly. Fully radiometric analysis – every pixel in the image is assigned its own temperature reading
The ETS320 enables you can visualise the section you want to test and then hone in on specific temperature points. At a glance, you can tell which components are outputting excessive amounts of heat and then adjust your ETS320 as needed to measure specifically on that spot
SUPPLIED_WITH : Camera, mount, stand, power supply, USB cable and
Features and Benefits:
- 20 x 240 IR resolution (7800 pixels)
- Vibrant 3" LCD display provides immediate thermal feedback
- 45⁰ field of view
- ±3% measurement accuracy
- Records standard radiometric JPEGs
- Pole mount included for fast and easy setup
- FLIR Tools+ software provided
- Sensitive enough to detect temperature shifts smaller than 0.06⁰C
- Wide temperature range, from -20⁰C to 250⁰C, for quantifying heat generation and thermal dissipation
- Measures small components down to 170 μm per pixel spot size
- Improve Product Design
- Benchtop-based stand with integrated FLIR precision thermal imaging camera for thermal studies of electronic components and printed circuit boards
- Hands-free operation – simply set the stand/mount to the height you need and start viewing in thermal
- Take the guesswork out of thermal testing – view the entire electronic at once and easily find hot spots and potential points of failure
- Capture thermal images with a simple button press and transfer to PC for further analysis
Applications
- Product testing
- Scientific Research
- Educational
Frequently asked questions
Q: What are the advantages of using the FLIR ETS320?
A: The ETS320 is a benchtop thermal image camera with an integrated stand that is non contact, easy to use tool for measurment of PCBs and small electronics, it uses infrared to detect design flaws that materialise as heat.vibrant 3" LCD display.
Q :Does the FLIR ETS320 work with FLIR ResearchIR
A: Yes it does - ResearchIR is a powerful and easy to-use thermal analysis software package for FLIR Research & Development / Science cameras. It provides camera control, highspeed data recording, image analysis, and data sharing.
Specifications
Attribute | Value |
Brand | FLIR |
Temperature Measurement Range | -20 → +250 °C |
Detector Resolution | 320 x 240 pixel |
Display Size | 3 in |
Weight | 575 g |
Refresh Rate | 9 Hz |
Display Resolution | 320 x 240 pixel |
Thermal Sensitivity | <60 mK |
Focus Type | Fixed |
Best Temperature Measurement Accuracy | ±3 % |
Application | Laboratory |
Model Number | ETS320 |