Lindstrom 125 mm Electronics Side Cutter
- RS Stock No.:
- 0614766
- Mfr. Prt No.:
- 8160
- Brand:
- Lindstrom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0614766 |
Product description | Lindstrom 125 mm Electronics Side Cutter |
Manufacturer / Brand | Lindstrom |
Manufacturer part number | 8160 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Lindstrom Oval Head Micro Bevel Diagonal Cutter
Professional Oval Head Diagonal Cutters from Lindstrom’s popular 80 Series. Ideal for wire harness work or PCB board assembly.
Micro bevel for basic wire cutting and PCB work
High performance Ball Bearing Steel for excellent strength
Black oxidised finish with corrosion protection and minimal light reflection
Machine ground edges for an accurate consistent edge angle
Return spring enabling a smooth cut and increased cutting power
Hardened cutting edges to 63 – 65HRC for a reliable cut
Specifications
Attribute | Value |
Brand | Lindstrom |
Overall Length | 125 mm |
Type | Electronics Side Cutter |
ESD Safe | Yes |
Maximum Cutting Capacity | 2.0 mm |