Adder 1 USB VGA over CATx KVM Extender, 300m

RS Stock No.:
7209140
Mfr. Prt No.:
X200AS/R-UK
Brand:
Adder

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7209140
Product description Adder 1 USB VGA over CATx KVM Extender, 300m
Manufacturer / Brand Adder
Manufacturer part number X200AS/R-UK
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
RS stock number 7209140
Product description Adder 1 USB VGA over CATx KVM Extender, 300m
Manufacturer / Brand Adder
Manufacturer part number X200AS/R-UK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Adderlink X-Series KVM Extenders

AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.

AdderLink X200 Extender

AdderLink X200s have been designed for use in applications where up to two computer systems can have their keyboard, video, audio and mouse control extended up to 300m across CAT5 or higher UTP cable. The AdderLink X200 provides absolute real time keyboard and mouse performance along with hi-definition, hi-resolution video over a VGA interface. The AdderLink X200 receiver can be connected to the AdderView CATx range of KVM switches as well as to individual computers using Adders range of computer access modules.

Note

Transmitter must be bought seperately RS 720-9138

APPROVALS : CE, FCC

Video compensationBrightness controlIntegrated De-SkewTwo port integrated KVM switchFlexible system configurationEmulated DDCDigital audioPower Supply 100 - 240Vac, 50/60Hz


Specifications

Attribute Value
Brand Adder
Transmission Method CATx
Number of Displays Supported 1
Number of Ports 1
Receiver Width 172 mm
Maximum Resolution 1920 x 1200
Keyboard/Mouse Connection Type USB
Video Connection Type VGA
Receiver Dimensions 172 x 75 x 26 mm
Receiver Depth 75 mm
Extension Distance 300 m
Receiver Height 26 mm
Type Receiver
Checking stock...
VND
19,802,356.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
119,802,356.00
*price per unit indicative
"Adder 1 USB VGA over CATx KVM Extender, 300m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products