GCE Gas Welder
- RS Stock No.:
- 0179718
- Mfr. Prt No.:
- 81789RS
- Brand:
- GCE
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0179718 |
Product description | GCE Gas Welder |
Manufacturer / Brand | GCE |
Manufacturer part number | 81789RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Portable Welding Kit
Note
Where applicable blowpipes and nozzles are designed and manufactured to comply with BS 6503
Can also be used for heating with acetyleneAdjustable height clamp to accommodate taller cylindersStorage for outfit case is provided Retractable handle to permit transportation in a car bootWeight 33kgGas cylinders not included
Specifications
Attribute | Value |
Brand | GCE |
Kit Contents | 3/16in. Bore Twin Line Fitted Hose (5m.), 3/64in. A-FN Type Cutting Nozzle, Acetylene Flashback Arrestor, ASFN Type Sheet Metal Cutting Nozzle, Combination Spanner, Cutting Attachment, Data Card, Goggles, Heating Nozzle & Neck, L/W Nozzles: 2, Mixer, Nozzle Cleaner Outfit, Outfit Spanner, Oxygen Flashback Arrestor, Pistol Style Ignitor, Shank, Single Stage 2 Gauge Acetylene Regulator, Single Stage 2 Gauge Oxygen Regulator, 5, 7, 10, 13 |
Welder Type | Gas Welder |
Weight | 33 kg |
Kit Type | Portable Gas Welding Kit |