Carlo Gavazzi, 230V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, RMIA45230AC

RS Stock No.:
8593254
Mfr. Prt No.:
RMIA45230AC
Brand:
Carlo Gavazzi
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
RS stock number 8593254
Product description Carlo Gavazzi, 230V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, RMIA45230AC
Manufacturer / Brand Carlo Gavazzi
Manufacturer part number RMIA45230AC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Carlo Gavazzi Monostable Relay

Carlo Gavazzi monostable relays can be used in a wide range of applications both residential and industrial applications. Can be supplied in various pole and contact configurations. Thanks to robust construction the monostable relays are highly reliable and can be used within large current installations

Can be used in a wide range of applications
High switching power
Robust and reliable construction
Compliant with CE low voltage directive


Specifications

Attribute Value
Brand Carlo Gavazzi
Coil Power 1.2 W
Length 28 mm
Coil Resistance 11 kΩ
Maximum Switching Power AC 1.25 kVA
Number of Poles 4
Contact Configuration 4PDT
Terminal Type PCB Pin
Series RCP
Isolation Coil To Contact 3.75 kV ac
Maximum Switching Voltage DC 30 V
Coil Voltage 230 V ac
Mounting Type Plug In
Switching Current 5 A
Maximum Switching Power DC 150 W
Depth 36 mm
Maximum Switching Voltage AC 250 V
Height 21.5 mm
Checking stock...
VND
260,930.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1260,930.00
*price per unit indicative
"Carlo Gavazzi, 230V ac Coil Non-Latching Relay 4PDT, 5A Switching Current Plug In, 4 Pole, RMIA45230AC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products