RS PRO Europe to Australia, China, Italy, Japan, Switzerland, UK, USA Travel Adapter, Rated At 16A

RS Stock No.:
8246080
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8246080
Product description RS PRO Europe to Australia, China, Italy, Japan, Switzerland, UK, USA Travel Adapter, Rated At 16A
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
RS stock number 8246080
Product description RS PRO Europe to Australia, China, Italy, Japan, Switzerland, UK, USA Travel Adapter, Rated At 16A
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

Country Adapter - World to Schuko

This World to Euro (Schuko) country adapter is the ideal solution for travellers who prefer to carry an adapter for a specific travel destination. It is also ideal for providing international guests the possibility of connecting their devices. This adaptor incorporates a Schuko plug and provides socket receptacles for the following countries: Switzerland, Italy, Australia/China, UK, USA/Japan.

Features and Benefits:

• Designed in Switzerland
• Suitable for equipment with earthed & unearthed plugs (2 & 3–pole)
• Socket receptacles for: Switzerland, Italy, Australia/China, UK, USA/Japan
• Output plug: Europe (Schuko)
• Input voltage: 100V – 250V
• Max. load: 16A
• Power rating: 100V – 1600W / 250V – 4000W
• Colour: white

FAQs:

How do travel adapters work?

Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.

People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.

Is this travel adapter grounded or non-grounded?

Yes, this travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.


Specifications

Attribute Value
Brand RS PRO
Type 1 Connector European Plug
Country 2 Australia, China, Italy, Japan, Switzerland, UK, USA
Country 1 Europe
Converter Type Travel Adapter
Current Rating 16 A
Country Europe to Australia, Europe to China, Europe to Italy, Europe to Japan, Europe to Switzerland, Europe to UK, Europe to USA
Checking stock...
VND
607,608.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1607,608.00
*price per unit indicative
"RS PRO Europe to Australia, China, Italy, Japan, Switzerland, UK, USA Travel Adapter, Rated At 16A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products