CEAG Non-illuminated Round Push Button, SPDT, 30mm

RS Stock No.:
2023881
Mfr. Prt No.:
GHG4188115R0001
Brand:
CEAG
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
RS stock number 2023881
Product description CEAG Non-illuminated Round Push Button, SPDT, 30mm
Manufacturer / Brand CEAG
Manufacturer part number GHG4188115R0001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Standard Pushbutton

Panel mounting for use in Zone 1 hazardous areas. Maximum panel thickness is 5mm and the mounting hole required is 30.5mm diameter.,Front element is fixed to panel using the clamp nut. Body/contact block components fitted from rear utilising the built in quick action bayonet feature. The switches are rated at 500V/16A and the signal lamps have a rated voltage of 24Vdc.Housings are made from EN polyamide and glass reinforced polyester. Operating temperature: -55 to +50°C.

1 x N/O and 1 x N/C contact block included
I, O, START and STOP labels included
Dimensions 57 x 38 x 77mm (behind panel); front of panel depth 12mm

L202388-01

Specifications

Attribute Value
Brand CEAG
Maximum AC Voltage 500 V
Minimum Operating Temperature -20 °C
Mounting Type Panel Mount
Push Button Style Round
Cutout Diameter 30 mm
Contact Configuration SPDT
Maximum Operating Temperature +40 °C
IP Rating IP66
Maximum Current 16 A
Illuminated No
Hazardous Area Certification ATEX
Checking stock...
VND
3,678,822.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,678,822.00
*price per unit indicative
"CEAG Non-illuminated Round Push Button, SPDT, 30mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products