CEAG GHG411 Emergency Stop Push Button Surface Mount, NO/NC
- RS Stock No.:
- 0321155
- Mfr. Prt No.:
- GHG4118101R1826
- Brand:
- CEAG
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
RS stock number | 0321155 |
Product description | CEAG GHG411 Emergency Stop Push Button Surface Mount, NO/NC |
Manufacturer / Brand | CEAG |
Manufacturer part number | GHG4118101R1826 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | CEAG |
Colour | Red/Black |
Bezel Material | Plastic |
IP Rating | IP65, IP66 |
Head Diameter | 30 mm |
Pole and Throw Configuration | DPST |
Contact Configuration | NO/NC |
Dimensions | 85 x 85 x 77.5 mm |
Height | 85 mm |
Reset Method | Pull to Reset |
Series | GHG411 |
Housing Material | Plastic |
Depth | 77.5 mm |
Push Button Material | Plastic |
Length | 85 mm |
Width | 85 mm |
Head Style | Mushroom |
Voltage Rating | 500 V |
Mounting Type | Surface Mount |
Hazardous Area Certification | ATEX |
Supply Voltage | 500 V |
Supply Current | 16 A |
Normal State Configuration | NO/NC |
Illuminated | No |