Fluorescent T8/T12 Lamp Holder Snap-Fit – 26.422.1113.50

RS Stock No.:
0561943
Mfr. Prt No.:
26.422.1113.50
Brand:
BJB

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0561943
Product description Fluorescent T8/T12 Lamp Holder Snap-Fit - 26.422.1113.50
Manufacturer / Brand BJB
Manufacturer part number 26.422.1113.50
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
RS stock number 0561943
Product description Fluorescent T8/T12 Lamp Holder Snap-Fit - 26.422.1113.50
Manufacturer / Brand BJB
Manufacturer part number 26.422.1113.50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lighting Components

T8/T12 Snap-Fit, Back Mount

Snap in pins with spring
Lamp base T8 / T12
T-Marking 130
Wiring: through the body
Max temperature at air pass rotor: 130°C
Max temperature at rear: 110C
Material: PC


Specifications

Attribute Value
Brand BJB
Lamp Size T8/T12
Base G13
Width 13 mm
Wiring Type Push-Wire
Wattage 660 W
Supported Lamp Type Fluorescent
Material PC
Fixing Method Snap-Fit
Number of Pins 2
Length 24.8 mm
Wiring Points Bottom
Checking stock...
VND
297,596.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
1297,596.0029,759.60
*price per unit indicative
"Fluorescent T8/T12 Lamp Holder Snap-Fit - 26.422.1113.50" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products