Zarges K 424 XC Waterproof Metal Equipment case With Wheels, 800 x 685 x 485mm
- RS Stock No.:
- 8732433
- Mfr. Prt No.:
- 41814
- Brand:
- Zarges
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
RS stock number | 8732433 |
Product description | Zarges K 424 XC Waterproof Metal Equipment case With Wheels, 800 x 685 x 485mm |
Manufacturer / Brand | Zarges |
Manufacturer part number | 41814 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | Zarges |
Foam | Yes |
External Dimensions | 800 x 685 x 485 mm |
Series | K 424 XC |
Colour | Silver |
Wheels | Yes |
External Depth | 485 mm |
Watertight or Waterproof | Yes |
Material | Aluminium |
Weight | 12 kg |
Material Type | Metal |
Internal Width | 750 mm |
Lockable | Yes |
External Width | 800 mm |
Internal Height | 635 mm |
Internal Dimensions | 750 x 635 x 410 mm |
Internal Depth | 410 mm |
External Height | 685 mm |