Telegartner Male Cat6a RJ45 Connector

RS Stock No.:
7653695
Mfr. Prt No.:
J00026A2001
Brand:
Telegartner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7653695
Product description Telegartner Male Cat6a RJ45 Connector
Manufacturer / Brand Telegartner
Manufacturer part number J00026A2001
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
RS stock number 7653695
Product description Telegartner Male Cat6a RJ45 Connector
Manufacturer / Brand Telegartner
Manufacturer part number J00026A2001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Field Assembly RJ45 Plug T568B Cat 6a

The ’field assembly’ RJ45 adapter is an effortless way to connect your Cat6a cable into your network. It’s a full metal shielded unit featuring full 360° shielding so it limits the possibility of interference. The body is made from a high quality zinc die cast and includes a pre-assembled protection cap. Included is a four chamber wire manager so it makes it super-efficient compared to the original method. This could even be used as a permanent solution or just a quick fix.

This RJ45 plug would make great functionality in any network administrator’s toolkit for quick repairs and debugging on networks. It would also be ideal for home, special lengths, extensions and could even be used in datacentres or any industrial facilities.

Features and Benefits:

• 360° shielding from a zinc body keeps interference out.
• High build quality ensuring a long life.
• Included four chamber wire manager makes it an easy install.
• No special tools needed to connect your Cat 6a.
• Optimised for the field even in demanding applications
• Supports between 5mm-9mm Cat6a cable.
• Piercing contacts – Suitable for conductor cross sections; AWG27/7 - 22/7; AWG24/1 – 22/1

Need Cat6a cable that supports this product?

Check out; 113-5902


We also sell this product with a right angle for more convenience; 878-7427


Specifications

Attribute Value
Brand Telegartner
Depth 13.8 mm
Connector Type RJ45
Length 49 mm
Orientation Straight
Width 16.2 mm
Number of Ways 8P8C
Contact Plating Nickel Gold Alloy
LAN Category Cat6a
Shield Type STP
Ethernet Connector Type RJ45 Connector
Contact Material Spring Steel
Gender Male
Mounting Type Cable Mount
Checking stock...
VND
858,450.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1858,450.00
*price per unit indicative
"Telegartner Male Cat6a RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products