Digilent 410-299 for use with JTAG-HS3, Xilinx Tool

RS Stock No.:
1346435
Mfr. Prt No.:
410-299
Brand:
Digilent

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1346435
Product description Digilent 410-299 for use with JTAG-HS3, Xilinx Tool
Manufacturer / Brand Digilent
Manufacturer part number 410-299
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
RS stock number 1346435
Product description Digilent 410-299 for use with JTAG-HS3, Xilinx Tool
Manufacturer / Brand Digilent
Manufacturer part number 410-299

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.

JTAG-HS3 FPGA Programming Cable

The JTAG-HS3 programming cable allows high-speed programming/debugging of Xilinx FPGA and SoC devices from a host PC.

Note

This cable is not needed for Digilent Xilinx FPGA boards as they have this functionality built-in.

SUPPLIED_WITH : USB cable

Features

• Separate Vref drives JTAG signal voltages
• Vref can be any voltage between +1.8V and +5V
• USB 2.0 HS port drives JTAG bus at up to 30Mbit/sec
• Compatible with Xilinx ISE 14.1 and newer
• Compatible with Xilinx Vivado 2013.3 and newer
• PC connector: MicroUSB
• JTAG connector: 2 x 7-pin 2mm
• Open-drain buffer on pin 14 allows processor reset of Xilinx Zynq platform

Supported Target Devices

• Xilinx FPGAs
• Xilinx Zynq-7000
• Xilinx CoolRunner™/CoolRunner-II CPLDs
• Xilinx Platform Flash ISP configuration PROMs
• Selected third-party SPI PROMs
• Selected third-party BPI PROMs

Target Devices Not Supported

• Xilinx 9500/9500XL CPLDs
• Xilinx 1700 and 18V00 ISP configuration PROMs
• Xilinx FPGA eFUSE programming


Specifications

Attribute Value
Brand Digilent
For Use With JTAG-HS3, Xilinx Tool
Checking stock...
VND
1,636,778.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,636,778.00
*price per unit indicative
"Digilent 410-299 for use with JTAG-HS3, Xilinx Tool" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products