Vallorbe 160mm, Second Cut Needle File Set
- RS Stock No.:
- 3518223
- Mfr. Prt No.:
- VLA 2483-2
- Brand:
- Vallorbe
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3518223 |
Product description | Vallorbe 160mm, Second Cut Needle File Set |
Manufacturer / Brand | Vallorbe |
Manufacturer part number | VLA 2483-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
12 Piece Needle File Set
Precision files manufactured in accordance with SQS quality management system to ISO9001/EN29001
Files are manufactured from high-grade chrome steel, hardened to 65 HRC for greater cutting capactiy and prolonged tool life
12 assorted Swiss needle files, overall length 160mm, Cut 2
Contents: Round profile, half round profile, 3 square profile, flat/warding profile, knife profile, oval profile, pillar profile, barrette profile, crossing profile, marking profile, crochet profile and round edge profile
Specifications
Attribute | Value |
Brand | Vallorbe |
File Type | Needle File Set |
Number of Pieces | 12 |
Cut Type | Second Cut |
Length | 160 mm |