Waldmann Fluorescent Machine Light, 100 → 250 V ac, 24 W, 495mm Reach

RS Stock No.:
8316631
Mfr. Prt No.:
112911000-00488710
Brand:
Waldmann

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8316631
Product description Waldmann Fluorescent Machine Light, 100 → 250 V ac, 24 W, 495mm Reach
Manufacturer / Brand Waldmann
Manufacturer part number 112911000-00488710
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
RS stock number 8316631
Product description Waldmann Fluorescent Machine Light, 100 → 250 V ac, 24 W, 495mm Reach
Manufacturer / Brand Waldmann
Manufacturer part number 112911000-00488710

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Acrylic Tube Light

Internal high frequency control gear eliminates flicker and reduces operating temperatures
70mm dia. acrylic tube, 5mm thick, provides good impact protection and UV stability
Glass fibre reinforced polyamide
End caps can be easily removed for lamp changing then resealed by hand
Plug in electrical terminals
Slide out gear tray allow easy removal for lamp changing etc.
Supplied with lamps
Mounting Bracket (stock no. 321-6719) available separately


Specifications

Attribute Value
Brand Waldmann
Light Style Linear Fixed
Wattage 24 W
Voltage Rating 100 → 250 V ac
EU Energy Efficiency Rating B
IP Rating IP67
Maximum Reach 495 mm
Integral transformer Yes
Lamp Type Fluorescent
Checking stock...
VND
6,986,522.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,986,522.00
*price per unit indicative
"Waldmann Fluorescent Machine Light, 100 → 250 V ac, 24 W, 495mm Reach" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products