Monitran Vibration Sensor 20 mA -25°C → +90°C, Dimensions 27 x 43 mm

RS Stock No.:
5332374
Mfr. Prt No.:
MTN/1185CQ-25
Brand:
Monitran
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
RS stock number 5332374
Product description Monitran Vibration Sensor 20 mA -25°C → +90°C, Dimensions 27 x 43 mm
Manufacturer / Brand Monitran
Manufacturer part number MTN/1185CQ-25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Accelerometers

Vibration sensors use solid-state piezoelectric accelerometers to detect the level of vibration in rotating elements like bearings and gearboxes on machinery such as motors, generators, pumps, fans and compressors. Regular vibration measurements on all critical machines as part of the maintenance regime can detect early signs of failure and provide a way to eliminate these problems. Bearing wear, poor balance and loose mounting all lead to the failure of rotating machinery. Unexpected machinery failure leads to unplanned maintenance costs, loss of production plus potential Health and Safety hazards. They are rugged, adaptable to all types of machinery and conditions including operation in hazardous areas, easy to install and require no maintenance. Used in conjunction with off- and on-line vibration analysers they yield valuable diagnostic information on the machinery's condition and reveal where and when failure may occur allowing pre-emptive maintenance intervention. The dc (velocity) outputs integrate this complex signal into a simple dc signal of 4-20mA proportional to the overall vibration of the machine, ideal for monitoring with all types of industrial controllers.

MTN1185 Series 4-20mA Accelerometer

Used for air handling units, building services, fans
4-20mA output for PLC interface
Output proportional to RMS velocity (mm/s)
Available with 0-10mm/s (533-2368) or 0-25mm/s (533-2374) velocity ranges
Frequency from 2 Hz to 1 kHz
Dynamic range: 50 g peak
5 meter armoured PTFE cable
IP 67 Stainless Steel body Case
To use with Glue or M8 Mounting stud
Dimensions (DxL): 27 x 43 mm


Specifications

Attribute Value
Brand Monitran
Minimum Operating Temperature -25 °C
Maximum Current 20 mA
Dimensions 27 x 43 mm
Length 27 mm
Width 27 mm
Maximum Operating Temperature +90 °C
Checking stock...
VND
8,203,096.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,203,096.00
*price per unit indicative
"Monitran Vibration Sensor 20 mA -25°C → +90°C, Dimensions 27 x 43 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products