DeWALT DCK665P3T-GB, 18V Cordless Power Tool Kit
- RS Stock No.:
- 1248933
- Mfr. Prt No.:
- DCK665P3T-GB
- Brand:
- DeWALT
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1248933 |
Product description | DeWALT DCK665P3T-GB, 18V Cordless Power Tool Kit |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DCK665P3T-GB |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1248933 |
Product description | DeWALT DCK665P3T-GB, 18V Cordless Power Tool Kit |
Manufacturer / Brand | DeWALT |
Manufacturer part number | DCK665P3T-GB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
DeWalt Combination Kits
DeWalt 18 V XR 6 Piece Power Tool Kit (DCK665P3T)
Introducing the professional set of DeWALT 18V cordless power tools designed for efficiency and hassle-free operation. The DeWALTDCK665P3T 6 piece power tool kit contains everything you need to start a serious power tools collection. The supplied tools are able to do a multitude of jobs whether you are professionals (e.g. carpenters) or DIY enthusiastic. The power tool kit comes with two large heavy-duty storage cases along with 3 x 5.0Ah XR series Li-Ion batteries to keep the tools on the go at all times.
The Power Tool Kit Contains:
1. DeWalt DCD796 - Brushless 2-Speed Combi Drill:
• Brushless Motor Technology for excellent efficiency
• Ultra-compact, lightweight design allows use in confined spaces
• Two speed all metal transmission for increased runtime and longer tool life
• Drill Driver and Hammer feature for multiple applications
• 15 position adjustable torque control for consistent screw driving into a variety of materials
• Intelligent trigger design allows for total control of an application
• Improved ergonomic design with rubber grip over mould improving users comfort
• Improved airflow to the motor for cooler electronic and increased power
• 3 position super bright LED light
2. DeWalt DCP580 Brushless Planer:
• Well balanced machine with 82mm reversible blades for a smooth finish
• Brushless Motor - Increased power and runtime
• Onboard blade storage and Torx key - for quick and easy blade changes
• 2.0mm Depth of Cut - For large material removal
O.1mm increment depth adjustment - For fine adjustment
• Front and rear shoe milled in situ - For increased accuracy
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
• Airlock port - compatible with air-lock or dust bag
• Foot lock-off - stands the tool above the work surface
3. DeWalt DCS391 Circular Saw:
• Powerful & Highly Efficient PM58 DEWALT fan cooled motor with replaceable brushes delivers up to 3700 rotation per minute for fast cutting action
• Ergonomic handle set with rubber overmold to optimise end-user comfort
• Extremely durable tool design, including a cast magnesium base for repetitive, accurate cuts
• Intelligent trigger allowing total control over all applications
• Keyless bevel angle and depth of cut adjustment with easy to read scale for maximum cordless versatility
• Spindle lock for quick and easy blade change
• Lock-off switch and electronic motor brake for additional control and work safety
• Ultra-thin kerf 165 mm, 24 teeth carbide-tipped blade allows for efficient run time and fast, smooth cut finish at maximum 55 mm depth of cut
• Improved ergonomic design and rubber grip increase comfort
4. DeWalt DCS355 Brushless Multi-Tool + Accessories:
• 300w motor which delivers 0-22,000 oscillations per minute
• Rubber over mould and ergonomic handle design enable comfortable use over extended periods
• DEWALT XR Brushless motor eliminates wasted energy, maximising the life and runtime of the tool
• A bright LED Light illuminates dark work surfaces for accurate cutting
• Unique quick change accessory system - tool-free & single-handed operation
• With Accessories: 27 sanding sheets, 1 sanding backing plate, 2 x blades for wood
5. DeWalt DCS331 Jigsaw:
• Intelligent variable speed trigger & lock-off switch for quick controlled cuts and enhanced work safety
• A tool-free adjustable shoe with anti-scratch cover bevels 45° in both directions
• Quick and easy patented keyless blade change system, accepts T-shank blades
• Patented anti-vibration counter-balance mechanism and rubber grip providing a smooth operation
• 3-position pendulum action controls the aggressiveness or smoothness of cuts
• Dust blower keeps a line of cut clear of dust and debris
• Modular component design for trouble-free servicing
• Rubber coated grip to reduce surface vibration and user fatigue
• Improved ergonomic design
6. DeWalt DCL050 Cordless Light:
• Variable light settings for maximum brightness or extended runtime
• 250-500 lumen output with broad and even beam pattern
• Up to 10 hours runtime
• Nine positions articulating lamp head for directional control of light output
• Extendable hanging hook allows work light to be suspended during use
7. DeWalt DCB184 XR 5.0Ah Li-Ion Batteries x 3 + Multi-Voltage Charger:
• The DeWalt 5.0Ah Li-Ion XR Li-Ion battery packs will deliver 66% more runtime than a standard 3.0Ah cordless tools battery pack
• LED State of Charge Indicator helps manage pack charging
• Lightweight design provides the user with upgraded 5Ah Power without increasing the size or weight over the 18V 3Ah battery pack
• No memory effect and virtually no self-discharge for maximum productivity and less downtime
• Compatible with all DEWALT XR Li-Ion 18V Tools
• Protection against overheat, overload and deep discharge conditions increases battery life
• Excellent electrical characteristics
Specifications
Attribute | Value |
Brand | DeWALT |
Battery Type | Li-Ion |
Brushed/Brushless Motor | Brushless |
Corded/Cordless | Cordless |
Plug Type | Type G - British 3-pin |
Battery Capacity | 5 Ah |
Number of Batteries | 3 |
Voltage | 18 V |