PULS DIMENSION Q Switch Mode DIN Rail Power Supply 323 → 576 V ac, 450 → 800 V dc Input, 48V dc Output,

RS Stock No.:
7115988
Mfr. Prt No.:
QT40.481
Brand:
PULS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7115988
Product description PULS DIMENSION Q Switch Mode DIN Rail Power Supply 323 → 576 V ac, 450 → 800 V dc Input, 48V dc Output,
Manufacturer / Brand PULS
Manufacturer part number QT40.481
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
RS stock number 7115988
Product description PULS DIMENSION Q Switch Mode DIN Rail Power Supply 323 → 576 V ac, 450 → 800 V dc Input, 48V dc Output,
Manufacturer / Brand PULS
Manufacturer part number QT40.481

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details


Specifications

Attribute Value
Brand PULS
Width 110 mm
Depth 127 mm
Input Voltage 323 → 576 V ac, 450 → 800 V dc
Minimum Temperature -25 °C
Ripple And Noise 150 mV Pk-Pk
Output Voltage 48 V dc
MTBF 685000 h
Output Current 20 A
Load Regulation 50 mV
Type Switch Mode
Electrical Phase 3
Maximum Temperature +70 °C
Series DIMENSION Q
Power Rating 960 W
Checking stock...
VND
19,396,120.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
119,396,120.00
*price per unit indicative
"PULS DIMENSION Q Switch Mode DIN Rail Power Supply 323 → 576 V ac, 450 → 800 V dc Input, 48V dc Output," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products