Nightsearcher NSGALAXY1000 LED Work Light, 10 W

RS Stock No.:
9076441
Mfr. Prt No.:
NSGALAXY1000
Brand:
Nightsearcher

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9076441
Product description Nightsearcher NSGALAXY1000 LED Work Light, 10 W
Manufacturer / Brand Nightsearcher
Manufacturer part number NSGALAXY1000
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
RS stock number 9076441
Product description Nightsearcher NSGALAXY1000 LED Work Light, 10 W
Manufacturer / Brand Nightsearcher
Manufacturer part number NSGALAXY1000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

NightSearcher Galaxy 1000 LED Portable Floodlight

From NightSearcher, a rechargeable and lightweight portable LED floodlight that can be easily transported and stored. The Galaxy 1000 has 2 light settings of 1000 lumens (high) and 500 lumens (low). The floodlight is manufactured from high impact ABS housing and shatter-proof polycarbonate lens. The bracket can be rotated 360º, allowing it to be folded flat for easy storage.

Features and Benefits

• 2 light settings: high / low
• Light output: 1000 / 500 lumens
• 360º movement and folds flat
• Rechargeable
• 10 m light beam
• Run time up to 3h50m
• Durable housing and shatter-proof lens


Specifications

Attribute Value
Brand Nightsearcher
Number of LEDs 1
Range 10 m
Width 230 mm
Lamp Supplied Yes
Wattage 10 W
Height 194 mm
Dimensions 194 x 230 x 64 mm
Floodlight Type Portable
Luminosity 500 lm, 1000 lm
Case Material ABS
Current Rating 1.8 kA
Lamp Type LED
Voltage 7.4 V
Depth 64 mm
Checking stock...
VND
1,851,148.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,851,148.00
*price per unit indicative
"Nightsearcher NSGALAXY1000 LED Work Light, 10 W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products