CAHORS GRP Combiester, Grey Fibreglass Enclosure, IP66, 360 x 270 x 201mm

RS Stock No.:
2051498
Mfr. Prt No.:
E2736H
Brand:
CAHORS

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2051498
Product description CAHORS GRP Combiester, Grey Fibreglass Enclosure, IP66, 360 x 270 x 201mm
Manufacturer / Brand CAHORS
Manufacturer part number E2736H
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
RS stock number 2051498
Product description CAHORS GRP Combiester, Grey Fibreglass Enclosure, IP66, 360 x 270 x 201mm
Manufacturer / Brand CAHORS
Manufacturer part number E2736H

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Cahors GRP Combiester Plastic Enclosures

The Cahors Combiester range is ideal for indoor/outdoor use, they consist of a polyester base and a choice of polycarbonate or polyester lids. They are RAL7035 in colour and IP66 rated. They can be joined together using coupling frames.

Features and Benefits

• Glass Reinforced Plastic Enclosures
• Excellent resistance against most solvents
• High resistance to weathering
• 960°C self-extinguishing material

(IP) Ingress Protection and what it means?

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

Application Information

• Industry
• Tertiary sector
• Renewable energies
• Temporary installations

FAQ’s

Can the box be used outside?
• Yes, Combiester Plastic Enclosures have an IP66 / IP67 rating

Can you purchase mounting plates separately?
• Mounting plates are available separately

What is supplied?
• Enclosure, lid and screws, neoprene lid seal


Specifications

Attribute Value
Brand CAHORS
External Dimensions 360 x 270 x 201 mm
Series GRP Combiester
Lid Colour Transparent
Colour Grey
Body Material Fibreglass
Shielded No
External Width 270 mm
IP Rating IP66
External Length 360 mm
External Height 201 mm
Checking stock...
VND
5,415,510.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,415,510.00
*price per unit indicative
"CAHORS GRP Combiester, Grey Fibreglass Enclosure, IP66, 360 x 270 x 201mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products