Molex, SPOX Female Crimp Terminal 22AWG 08-70-1039

RS Stock No.:
1707232
Mfr. Prt No.:
08-70-1039
Brand:
Molex
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
RS stock number 1707232
Product description Molex, SPOX Female Crimp Terminal 22AWG 08-70-1039
Manufacturer / Brand Molex
Manufacturer part number 08-70-1039

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3.96mm Molex SPOX Range

The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.

Molex SPOX Receptacle and Pin Terminals

Our range SPOX receptacle and pin terminals are compatible for use with SPOX series plugs and receptacle housings.

Features and Benefits:

• Spring box style design
• High electrical reliability
• Crimp or compression termination interface style
• Wire size ranges from 28 AWG to 18 AWG

This design also protects the mating face area and prevents fish-hooking from wires during handling.

Application:

• Communication
• Networking


Specifications

Attribute Value
Brand Molex
Minimum Wire Size AWG 28 AWG
Maximum Wire Size AWG 22 AWG
Termination Method Crimp
Minimum Wire Size mm² 0.08 mm²
Minimum Operating Temperature -40 °C
Maximum Wire Size mm² 0.35 mm²
Series SPOX
For Use With SPOX Connector Housing
Maximum Contact Resistance 20 mΩ
Maximum Operating Temperature +105 °C
Contact Plating Tin
Contact Material Phosphor Bronze
Series Number 5263
Gender Female
Checking stock...
VND
37,002,784.00
Out of stock
Price Reel (1 Reel of 48000)
Reel(s)Per Reel(VND)Per Unit(VND)
137,002,784.00770.89
*price per unit indicative
"Molex, SPOX Female Crimp Terminal 22AWG 08-70-1039" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products